Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoD6020L
Order Code1456538
Product RangeD6020
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD6020L
Order Code1456538
Product RangeD6020
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12.7A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current300A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Product RangeD6020
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D6020L is a Teccor® Silicon Rectifier feature glass-passivated junctions to ensure long term reliability and stability. In addition, glass offers a rugged, reliable barrier against junction contamination. Isolated mounting tab allows for use in circuits with common anode or common cathode connections. 100% matte tin-plated terminals, UL94V-0 flame-rated body and copper alloy lead.
- 350A Surge capability
- 4µs Maximum reverse recovery time
- 2.55°C/W Junction-to-ambient thermal resistance
Applications
Signal Processing, Industrial, Consumer Electronics, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
12.7A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-220
Product Range
D6020
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002372