Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFR307
Order Code9565299
Product RangeFR307
Technical Datasheet
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeFR307
Qualification-
Alternatives for FR307
1 Product Found
Product Overview
The FR307 is a fast recovery Power Diode with axial leads and moulded plastic case. The power diode features low forward voltage drop, high current capability, high reliability and high surge current capability. Colour band denotes cathode end polarity.
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 60pF Typical junction capacitance
- 40°C/W Typical thermal resistance
Applications
Power Management
Technical Specifications
Average Forward Current
3A
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Diode Configuration
Single
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
FR307
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012