Print Page
13,139 In Stock
Need more?
41 Delivery in 1-2 Business Days(SG stock)
13098 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2.720 |
10+ | RM1.660 |
100+ | RM1.410 |
500+ | RM1.190 |
1000+ | RM1.160 |
5000+ | RM1.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGP02-20E-E3/54
Order Code2335160
Product RangeRGP02
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time300ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeRGP02
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGP02-20E-E3/54 is a glass-passivated junction Fast-switching Plastic Rectifier with moulded epoxy over glass body with solderable matte tin plated leads. It is suitable for use in high voltage rectification, snubber circuit of camera flash and snubber circuit of automotive ignition module.
- Superectifier structure for high reliability condition
- Fast switching for high efficiency
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.8V
Forward Surge Current
20A
Diode Case Style
DO-41 (DO-204AL)
Product Range
RGP02
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034