Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM527.520 |
5+ | RM513.380 |
10+ | RM499.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM527.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoD1230N18TXPSA1
Order Code4707924
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current1.23kA
Diode ConfigurationSingle
Forward Voltage Max1.77V
Reverse Recovery Time-
Forward Surge Current14.8kA
Operating Temperature Max180°C
Diode Case StyleD4814K0-1
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.23kA
Forward Voltage Max
1.77V
Forward Surge Current
14.8kA
Diode Case Style
D4814K0-1
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001