Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDN2625DK6-G
Order Code3380586
Product RangeDN2625 Series
Technical Datasheet
1,657 In Stock
Need more?
1657 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM15.110 |
25+ | RM14.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2625DK6-G
Order Code3380586
Product RangeDN2625 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel250V
Drain Source Voltage Vds P Channel250V
Continuous Drain Current Id N Channel1.1A
Continuous Drain Current Id P Channel1.1A
Drain Source On State Resistance N Channel3.5ohm
Drain Source On State Resistance P Channel3.5ohm
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeDN2625 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
250V
Continuous Drain Current Id P Channel
1.1A
Drain Source On State Resistance P Channel
3.5ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
DN2625 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
250V
Continuous Drain Current Id N Channel
1.1A
Drain Source On State Resistance N Channel
3.5ohm
Transistor Case Style
DFN
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001