Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.720 10+ RM1.710 100+ RM1.320 500+ RM0.846 1000+ RM0.754 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 4.2A | 4.2A | 0.022ohm | - | 0.022ohm | - | SOT-26 | - | 6Pins | - | 980mW | 980mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.320 500+ RM0.846 1000+ RM0.754 5000+ RM0.744 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 4.2A | 0.022ohm | 4.2A | 4.2A | 0.022ohm | Surface Mount | 0.022ohm | 4.5V | SOT-26 | 900mV | 6Pins | 980mW | 980mW | 980mW | 150°C | |||||
Each | 5+ RM2.580 10+ RM1.840 100+ RM1.090 500+ RM0.896 1000+ RM0.630 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 4.2A | 4.2A | 0.066ohm | - | 0.066ohm | - | SOT-1118 | - | 8Pins | - | 1.21W | 1.21W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.270 1000+ RM1.120 5000+ RM1.080 | Min: 500 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 4.2A | 0.065ohm | 4.2A | 4.2A | - | Surface Mount | - | 4.5V | 1206 | 1.5V | 8Pins | 1.1W | 1.1W | 1.1W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.480 10+ RM1.890 100+ RM1.540 500+ RM1.270 1000+ RM1.120 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 4.2A | 4.2A | - | - | - | - | 1206 | - | 8Pins | - | 1.1W | 1.1W | 150°C |