Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5513DC-T1-E3
Order Code1470128RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id4.2A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.065ohm
Continuous Drain Current Id N Channel4.2A
Continuous Drain Current Id P Channel4.2A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case Style1206
Gate Source Threshold Voltage Max1.5V
No. of Pins8Pins
Power Dissipation Pd1.1W
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI5513DC-T1-E3
1 Product Found
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
4.2A
On Resistance Rds(on)
0.065ohm
Continuous Drain Current Id P Channel
4.2A
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
1.1W
Power Dissipation P Channel
1.1W
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.2A
Transistor Mounting
Surface Mount
Transistor Case Style
1206
No. of Pins
8Pins
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14