Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1912EDH-T1-E3
Order Code1612641RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id1.13A
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)0.22ohm
Continuous Drain Current Id N Channel1.13A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max450mV
No. of Pins6Pins
Power Dissipation Pd570mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI1912EDH-T1-E3
2 Products Found
Product Overview
The SI1912EDH-T1-E3 is a dual N-channel MOSFET intended for small to medium load applications where a miniaturized package is required. It is suitable for load switching, PA switch and level switch applications.
- ESD protected device
- Thermally enhanced package
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
1.13A
On Resistance Rds(on)
0.22ohm
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
450mV
Power Dissipation Pd
570mW
Operating Temperature Max
150°C
Qualification
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
1.13A
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001