Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISF06DN-T1-GE3
Order Code3462759RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
3,526 In Stock
Need more?
3526 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM3.030 |
| 500+ | RM2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF06DN-T1-GE3
Order Code3462759RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id101A
On Resistance Rds(on)0.00344ohm
Continuous Drain Current Id N Channel101A
Continuous Drain Current Id P Channel101A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel3440µohm
Drain Source On State Resistance P Channel3440µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Transistor Case StylePowerPAK 1212-SCD
Power Dissipation Pd69.4W
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel69.4W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.00344ohm
Continuous Drain Current Id P Channel
101A
Drain Source On State Resistance N Channel
3440µohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212-SCD
No. of Pins
8Pins
Power Dissipation P Channel
69.4W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
101A
Continuous Drain Current Id N Channel
101A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
3440µohm
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
69.4W
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SISF06DN-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001