Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,177 In Stock
Need more?
2177 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.868 |
500+ | RM0.568 |
1500+ | RM0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM86.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84DW-7-F
Order Code1713835RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id130mA
Continuous Drain Current Id N Channel-
On Resistance Rds(on)10ohm
Continuous Drain Current Id P Channel130mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel10ohm
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation Pd300mW
Power Dissipation N Channel-
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Product Overview
The BSS84DW-7-F is a dual P-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for general purpose interfacing switch and analogue switch applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching performance
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
-
Continuous Drain Current Id P Channel
130mA
Drain Source On State Resistance N Channel
-
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-363
Power Dissipation Pd
300mW
Power Dissipation P Channel
300mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
130mA
On Resistance Rds(on)
10ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
10ohm
Gate Source Threshold Voltage Max
1.6V
No. of Pins
6Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for BSS84DW-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006