Print Page
Image is for illustrative purposes only. Please refer to product description.
2,880 In Stock
Need more?
2880 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.786 |
500+ | RM0.766 |
1000+ | RM0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM78.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFL4-7
Order Code3944099RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.11A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.11A
On Resistance Rds(on)0.151ohm
Continuous Drain Current Id P Channel2.11A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.151ohm
Drain Source On State Resistance P Channel0.151ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation Pd1.39W
Power Dissipation N Channel1.39W
Power Dissipation P Channel1.39W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
2.11A
Continuous Drain Current Id N Channel
2.11A
Continuous Drain Current Id P Channel
2.11A
Drain Source On State Resistance N Channel
0.151ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
X2-DFN1310
Power Dissipation Pd
1.39W
Power Dissipation P Channel
1.39W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.151ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.151ohm
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Power Dissipation N Channel
1.39W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001