Print Page
Image is for illustrative purposes only. Please refer to product description.
1,940 In Stock
Need more?
1940 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM291.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMNH6042SPDQ-13
Order Code3944137RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id24A
On Resistance Rds(on)0.034ohm
Continuous Drain Current Id N Channel24A
Continuous Drain Current Id P Channel24A
Drain Source On State Resistance N Channel0.034ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.034ohm
Transistor Case StylePowerDI5060
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd2.5W
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.034ohm
Continuous Drain Current Id P Channel
24A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.034ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
2.5W
Power Dissipation P Channel
2.5W
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
24A
Continuous Drain Current Id N Channel
24A
Drain Source On State Resistance N Channel
0.034ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
Power Dissipation N Channel
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001