Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 In Stock
Need more?
1573 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.090 |
500+ | RM1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM209.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1018UPDWQ-13
Order Code3828397RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id31.3A
On Resistance Rds(on)0.0096ohm
Continuous Drain Current Id N Channel31.3A
Continuous Drain Current Id P Channel31.3A
Drain Source On State Resistance N Channel0.0096ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.0096ohm
Transistor Case StylePowerDI5060
Gate Source Threshold Voltage Max800mV
No. of Pins8Pins
Power Dissipation Pd25W
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
On Resistance Rds(on)
0.0096ohm
Continuous Drain Current Id P Channel
31.3A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0096ohm
Gate Source Threshold Voltage Max
800mV
Power Dissipation Pd
25W
Power Dissipation P Channel
25W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
31.3A
Continuous Drain Current Id N Channel
31.3A
Drain Source On State Resistance N Channel
0.0096ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001