Print Page
Image is for illustrative purposes only. Please refer to product description.
580 In Stock
Need more?
580 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM5.650 |
| 500+ | RM4.850 |
| 1000+ | RM4.680 |
| 5000+ | RM4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H846NLT1G
Order Code3528519RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id31A
Drain Source Voltage Vds P Channel80V
On Resistance Rds(on)0.0122ohm
Continuous Drain Current Id N Channel31A
Continuous Drain Current Id P Channel31A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.015ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Gate Source Threshold Voltage Max2V
Transistor Case StyleDFN
Power Dissipation Pd34W
No. of Pins8Pins
Power Dissipation N Channel34W
Power Dissipation P Channel34W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.0122ohm
Continuous Drain Current Id P Channel
31A
Drain Source On State Resistance N Channel
0.015ohm
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation P Channel
34W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id N Channel
31A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
34W
Power Dissipation N Channel
34W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034