Print Page
Image is for illustrative purposes only. Please refer to product description.
1,488 In Stock
Need more?
1488 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM4.830 |
500+ | RM4.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM483.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN011-60HLX
Order Code4078673RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id35A
Continuous Drain Current Id N Channel35A
On Resistance Rds(on)0.0095ohm
Continuous Drain Current Id P Channel35A
Drain Source On State Resistance N Channel0.0095ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0095ohm
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation Pd68W
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
35A
Continuous Drain Current Id P Channel
35A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
LFPAK56D
Power Dissipation Pd
68W
Power Dissipation P Channel
68W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0095ohm
Drain Source On State Resistance N Channel
0.0095ohm
Drain Source On State Resistance P Channel
0.0095ohm
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272