Print Page
Image is for illustrative purposes only. Please refer to product description.
1,403 In Stock
Need more?
1403 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.570 |
500+ | RM2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM257.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH6015LPDWQ-13
Order Code3702818RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id36.3A
Continuous Drain Current Id N Channel36.3A
On Resistance Rds(on)0.0143ohm
Continuous Drain Current Id P Channel36.3A
Drain Source On State Resistance N Channel0.0143ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0143ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation Pd2.6W
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
36.3A
Continuous Drain Current Id P Channel
36.3A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI5060
Power Dissipation Pd
2.6W
Power Dissipation P Channel
2.6W
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
36.3A
On Resistance Rds(on)
0.0143ohm
Drain Source On State Resistance N Channel
0.0143ohm
Drain Source On State Resistance P Channel
0.0143ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation N Channel
2.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008