4.2A Dual MOSFETs:

2 Products Found
Find a huge range of 4.2A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Vishay & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3944073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.320
500+
RM0.846
1000+
RM0.754
5000+
RM0.744
Min: 100 / Mult: 5
N Channel
N Channel
20V
20V
20V
4.2A
0.022ohm
4.2A
4.2A
0.022ohm
Surface Mount
0.022ohm
4.5V
SOT-26
900mV
6Pins
980mW
980mW
980mW
150°C
1470128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.270
1000+
RM1.120
5000+
RM1.080
Min: 500 / Mult: 1
Complementary N and P Channel
Complementary N and P Channel
20V
20V
20V
4.2A
0.065ohm
4.2A
4.2A
-
Surface Mount
-
4.5V
1206
1.5V
8Pins
1.1W
1.1W
1.1W
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account