Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7555PBF
Order Code9102248RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id4.3A
On Resistance Rds(on)0.055ohm
Continuous Drain Current Id N Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleµSOIC
Gate Source Threshold Voltage Max1.2V
Power Dissipation Pd1.25W
Power Dissipation N Channel-
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
4.3A
Continuous Drain Current Id N Channel
-
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
Power Dissipation N Channel
-
Qualification
-
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Transistor Case Style
µSOIC
Power Dissipation Pd
1.25W
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001