Print Page
Image is for illustrative purposes only. Please refer to product description.
4,710 In Stock
Need more?
4710 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.970 |
500+ | RM0.795 |
1000+ | RM0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM97.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2004VK-7
Order Code3944140RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id530mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.7ohm
Continuous Drain Current Id N Channel530mA
Continuous Drain Current Id P Channel530mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.7ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.7ohm
Transistor Case StyleSOT-563
Gate Source Threshold Voltage Max1V
Power Dissipation Pd400mW
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
530mA
On Resistance Rds(on)
0.7ohm
Continuous Drain Current Id P Channel
530mA
Drain Source On State Resistance N Channel
0.7ohm
Drain Source On State Resistance P Channel
0.7ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
530mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-563
Power Dissipation Pd
400mW
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001