Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ340ADT-T1-GE3
Order Code3397316RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
6,732 In Stock
Need more?
6732 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | RM3.160 |
| 500+ | RM2.280 |
| 1500+ | RM2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ340ADT-T1-GE3
Order Code3397316RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id69.7A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.00357ohm
Continuous Drain Current Id N Channel69.7A
Continuous Drain Current Id P Channel69.7A
Drain Source On State Resistance N Channel3570µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel3570µohm
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2.4V
No. of Pins8Pins
Power Dissipation Pd31W
Power Dissipation N Channel31W
Power Dissipation P Channel31W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SIZ340ADT-T1-GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
69.7A
On Resistance Rds(on)
0.00357ohm
Continuous Drain Current Id P Channel
69.7A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
3570µohm
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
31W
Power Dissipation P Channel
31W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
69.7A
Drain Source On State Resistance N Channel
3570µohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAIR
No. of Pins
8Pins
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001