Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7904TRPBF
Order Code2725919RL
Product RangeHEXFET Series
Also Known AsSP001575344
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7904TRPBF
Order Code2725919RL
Product RangeHEXFET Series
Also Known AsSP001575344
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id11A
On Resistance Rds(on)0.0086ohm
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0086ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0086ohm
Gate Source Threshold Voltage Max2.25V
Transistor Case StyleSOIC
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
Automotive Qualification Standard-
Alternatives for IRF7904TRPBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.0086ohm
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance N Channel
0.0086ohm
Drain Source On State Resistance P Channel
0.0086ohm
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
11A
Continuous Drain Current Id N Channel
11A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.25V
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722