Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC8602
Order Code2860229RL
Product RangePowerTrench Series
Technical Datasheet
504 In Stock
Need more?
504 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM4.630 |
500+ | RM3.680 |
1500+ | RM3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM463.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC8602
Order Code2860229RL
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id1.2A
On Resistance Rds(on)0.285ohm
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.285ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.285ohm
Rds(on) Test Voltage10V
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max3.2V
Power Dissipation Pd960mW
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
On Resistance Rds(on)
0.285ohm
Continuous Drain Current Id P Channel
1.2A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.2V
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
PowerTrench Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
1.2A
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.285ohm
Drain Source On State Resistance P Channel
0.285ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
960mW
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007