Print Page
Image is for illustrative purposes only. Please refer to product description.
7,715 In Stock
Need more?
7715 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.565 |
500+ | RM0.451 |
1000+ | RM0.338 |
5000+ | RM0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM56.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2991UDA-7B
Order Code3405239RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id450mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.47ohm
Continuous Drain Current Id N Channel450mA
Continuous Drain Current Id P Channel450mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.47ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.47ohm
Transistor Case StyleX2-DFN0806
Gate Source Threshold Voltage Max780mV
No. of Pins6Pins
Power Dissipation Pd310mW
Power Dissipation N Channel310mW
Power Dissipation P Channel310mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
450mA
On Resistance Rds(on)
0.47ohm
Continuous Drain Current Id P Channel
450mA
Drain Source On State Resistance N Channel
0.47ohm
Drain Source On State Resistance P Channel
0.47ohm
Gate Source Threshold Voltage Max
780mV
Power Dissipation Pd
310mW
Power Dissipation P Channel
310mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
450mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X2-DFN0806
No. of Pins
6Pins
Power Dissipation N Channel
310mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002