Print Page
Image is for illustrative purposes only. Please refer to product description.
2,950 In Stock
Need more?
2950 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.310 |
500+ | RM1.940 |
1000+ | RM1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM231.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1001UCA10-7
Order Code3405233RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel12V
On Resistance Rds(on)0.00319ohm
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.00319ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.00319ohm
Transistor Case StyleX2-TSN1820
Gate Source Threshold Voltage Max1.4V
No. of Pins10Pins
Power Dissipation Pd1W
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.00319ohm
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance N Channel
0.00319ohm
Drain Source On State Resistance P Channel
0.00319ohm
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
1W
Power Dissipation P Channel
1W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
20A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X2-TSN1820
No. of Pins
10Pins
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002