Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
1,000 more incoming. You can reserve stock now
123 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
50+ | RM5.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM541.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC6A07T8TA
Order Code7565020RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id1.8A
On Resistance Rds(on)1.5ohm
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel1.8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel1.5ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation Pd1.7W
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The ZXMHC6A07T8TA is a 60V Enhancement Mode H-bridge MOSFET that utilizes a unique structure and combines the benefits of low on-resistance with fast switching speed. This makes the MOSFET ideal for high efficiency, low voltage and power management applications.
- Low on-resistance
- Low input capacitance
- Fast switching speed
- UL94V-0 Flammability rating
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
1.5ohm
Continuous Drain Current Id P Channel
1.8A
Drain Source On State Resistance N Channel
1.5ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
1.7W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
1.8A
Continuous Drain Current Id N Channel
1.8A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
1.5ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.7W
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454