Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.540 10+ RM2.280 100+ RM2.020 500+ RM2.020 | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 7.3A | 7.3A | 0.021ohm | - | 0.021ohm | - | SOIC | - | 8Pins | - | 3.3W | 3.3W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.020 500+ RM2.020 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 7.3A | 0.021ohm | 7.3A | 7.3A | 0.021ohm | Surface Mount | 0.021ohm | 10V | SOIC | 2V | 8Pins | 3.3W | 3.3W | 3.3W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |