Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.930 500+ RM1.480 1000+ RM1.350 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | - | 5.8A | 0.033ohm | 5.8A | - | 0.033ohm | Surface Mount | - | 10V | SOIC | 3V | 8Pins | 2.3W | 2.3W | - | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.870 500+ RM1.600 | Min: 100 / Mult: 1 | N and P Complement | Complementary N and P Channel | 12V | 12V | 12V | 9.5A | 0.0096ohm | 9.5A | 9.5A | 0.0096ohm | Surface Mount | 0.0096ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM2.650 1000+ RM2.170 5000+ RM2.140 | Min: 500 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 6A | 0.032ohm | 6A | 6A | 0.032ohm | Surface Mount | 0.032ohm | 4.5V | PowerPAK | 1V | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.010 500+ RM1.710 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 9.5A | 0.009ohm | 9.5A | 9.5A | 0.009ohm | Surface Mount | 0.009ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.250 250+ RM1.010 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 4.6A | 0.065ohm | 4.6A | 4.6A | - | Surface Mount | - | 4.5V | - | 700mV | 6Pins | 2.3W | 2.3W | 2.3W | 150°C | - |