Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD3119CTAG
Order Code1453624RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id4.6A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.6A
On Resistance Rds(on)0.065ohm
Continuous Drain Current Id P Channel4.6A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
No. of Pins6Pins
Power Dissipation Pd2.3W
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
4.6A
Continuous Drain Current Id N Channel
4.6A
Continuous Drain Current Id P Channel
4.6A
Rds(on) Test Voltage
4.5V
No. of Pins
6Pins
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
2.3W
Power Dissipation P Channel
2.3W
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002