Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3
Order Code4006715RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
14,880 In Stock
Need more?
14880 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM8.460 |
500+ | RM7.500 |
1000+ | RM6.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM846.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3
Order Code4006715RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id159A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel159A
On Resistance Rds(on)0.001ohm
Continuous Drain Current Id P Channel159A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.001ohm
Drain Source On State Resistance P Channel0.001ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Transistor Case StylePowerPAIR
Power Dissipation Pd62.5W
No. of Pins9Pins
Power Dissipation N Channel62.5W
Power Dissipation P Channel62.5W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
159A
Continuous Drain Current Id N Channel
159A
Continuous Drain Current Id P Channel
159A
Drain Source On State Resistance N Channel
0.001ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAIR
No. of Pins
9Pins
Power Dissipation P Channel
62.5W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.001ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.001ohm
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
62.5W
Power Dissipation N Channel
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001