Print Page
Image is for illustrative purposes only. Please refer to product description.
1,153 In Stock
Need more?
1153 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.720 |
500+ | RM2.520 |
1000+ | RM2.470 |
5000+ | RM2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM272.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD87333Q3D
Order Code3009687RL
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id15A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel15A
On Resistance Rds(on)0.0119ohm
Continuous Drain Current Id P Channel15A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0119ohm
Rds(on) Test Voltage8V
Drain Source On State Resistance P Channel0.0119ohm
Transistor Case StyleSON
Gate Source Threshold Voltage Max950mV
No. of Pins8Pins
Power Dissipation Pd6W
Power Dissipation N Channel6W
Power Dissipation P Channel6W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
15A
Continuous Drain Current Id N Channel
15A
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance N Channel
0.0119ohm
Drain Source On State Resistance P Channel
0.0119ohm
Gate Source Threshold Voltage Max
950mV
Power Dissipation Pd
6W
Power Dissipation P Channel
6W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.0119ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
8V
Transistor Case Style
SON
No. of Pins
8Pins
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001