Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.370 10+ RM5.340 100+ RM5.290 500+ RM4.450 1000+ RM4.350 More Pricing... | Min: 1 / Mult: 1 | N Channel | 200V | 25A | 0.0725ohm | TO-220AB | Through Hole | 10V | 3V | 144W | 3Pins | 175°C | |||||
Each | 1+ RM9.560 10+ RM6.900 100+ RM5.520 500+ RM4.600 1000+ RM4.020 More Pricing... | Min: 1 / Mult: 1 | N Channel | 200V | 25A | 0.0725ohm | TO-220AB | Through Hole | 10V | 5V | 144W | 3Pins | 175°C | |||||
Each | 1+ RM8.600 10+ RM6.200 100+ RM5.040 500+ RM4.300 1000+ RM3.810 More Pricing... | Min: 1 / Mult: 1 | N Channel | 100V | 18A | 0.0725ohm | TO-220AB | Through Hole | 10V | 5V | 60W | 3Pins | 175°C |