Product Information
Product Overview
The IRFB4212PBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key class-D audio amplifier performance factors such as efficiency, THD and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust and reliable device. It can deliver up to 150W per channel into 4Ω load in half-bridge topology. It is suitable for full-bridge and push-pull application.
- Low RDS (ON) for improved efficiency
- Low Qg and Qsw for better THD and improved efficiency
- Low QRR for better THD and lower EMI
Applications
Power Management, Audio, Consumer Electronics
Technical Specifications
N Channel
18A
TO-220AB
10V
60W
175°C
-
100V
0.0725ohm
Through Hole
5V
3Pins
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate