Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
333 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM20.590 |
10+ | RM10.480 |
100+ | RM8.730 |
500+ | RM7.910 |
1000+ | RM7.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGAF40N60UFTU
Order Code1885729
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage6.5V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The FGAF40N60UFTU is a PT IGBT provides low conduction and switching losses. The UF series is designed for applications such as general inverters and PFC where high speed switching is a required feature.
- High speed switching
- High input impedance
- 2.3V @ IC = 20A Low saturation voltage
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
100W
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
6.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006