Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDB6HK124N16RRBPSA1
Order Code3816972
Product Rangeeupec EconoBRIDGE
Also Known AsSP005422412, TDB6HK124N16RR
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM402.130 |
5+ | RM374.610 |
10+ | RM347.080 |
50+ | RM340.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM402.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDB6HK124N16RRBPSA1
Order Code3816972
Product Rangeeupec EconoBRIDGE
Also Known AsSP005422412, TDB6HK124N16RR
Technical Datasheet
SCR Module Type-
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max0.15A
Average Forward Current-
On State RMS Current70A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins22Pins
Thyristor MountingPanel
Product Rangeeupec EconoBRIDGE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
-
Gate Trigger Current Max
0.15A
On State RMS Current
70A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
22Pins
Product Range
eupec EconoBRIDGE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01