Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKT24/12E
Order Code1182757
Also Known As01113740
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM95.960 |
5+ | RM86.990 |
10+ | RM78.630 |
50+ | RM76.460 |
100+ | RM75.240 |
250+ | RM73.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM95.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT24/12E
Order Code1182757
Also Known As01113740
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current24A
On State RMS Current50A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
Product Overview
The SKT24/12E is a stud screw-fit Line Thyristor made of hermetic metal case with glass insulator.
- Threaded stud ISO M6 or UNF 1/4-28
- International standard case
Applications
Motor Drive & Control, Industrial, Thermal Management, Communications & Networking, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
50A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
24A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Alternatives for SKT24/12E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013