Print Page
7,137 In Stock
Need more?
7137 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM20.360 |
10+ | RM17.130 |
50+ | RM16.120 |
100+ | RM13.790 |
250+ | RM13.010 |
500+ | RM12.290 |
1000+ | RM11.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16TTS12-M3
Order Code3373281
Product RangeVS-16TTS
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max60mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max150mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeVS-16TTS
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
10A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Gate Trigger Current Max
60mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
VS-16TTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001