Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoT2500DG
Order Code2762938
Product RangeT2500D
Technical Datasheet
961 In Stock
Need more?
961 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM11.570 |
10+ | RM6.740 |
100+ | RM5.880 |
500+ | RM5.110 |
1000+ | RM5.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoT2500DG
Order Code2762938
Product RangeT2500D
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current6A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current-
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product RangeT2500D
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
The T2500DG is a Silicon Bidirectional Thyristor/Triac designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies. It has small, rugged, Thermowatt construction for low thermal resistance, high heat dissipation and durability.
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- 400V Blocking voltage
- High surge current capability
- 0.2W Average gate power
- 4A Peak gate current
- 2.7°C/W Thermal resistance, junction-to-case
Applications
Lighting, Motor Drive & Control, HVAC, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
-
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
T2500D
SVHC
To Be Advised
On State RMS Current
6A
Gate Trigger Voltage Max
2.5V
Holding Current Max
30mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536