Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST8-8CFP
Order Code1295349
Technical Datasheet
On State RMS Current8A
Triac Case StyleTO-220FP
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current85A
Holding Current Max40mA
No. of Pins-
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Holding Current Max
40mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Triac Case Style
TO-220FP
Peak Non Repetitive Surge Current
85A
No. of Pins
-
Peak On State Voltage
1.5V
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002