Print Page
Image is for illustrative purposes only. Please refer to product description.
2,356 In Stock
Need more?
2356 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM188.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTC2061E6TA
Order Code3944368RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN12V
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max PNP12V
DC Collector Current5A
Continuous Collector Current NPN5A
Power Dissipation Pd1.1W
DC Current Gain hFE260hFE
Continuous Collector Current PNP5A
Power Dissipation NPN1.1W
Power Dissipation PNP1.1W
DC Current Gain hFE Min NPN260hFE
DC Current Gain hFE Min PNP260hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN260MHz
Transition Frequency PNP310MHz
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
5A
Power Dissipation Pd
1.1W
Continuous Collector Current PNP
5A
Power Dissipation PNP
1.1W
DC Current Gain hFE Min PNP
260hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
310MHz
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
12V
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current NPN
5A
DC Current Gain hFE
260hFE
Power Dissipation NPN
1.1W
DC Current Gain hFE Min NPN
260hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
260MHz
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001