Print Page
Image is for illustrative purposes only. Please refer to product description.
1,796 In Stock
Need more?
1796 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.690 |
500+ | RM1.390 |
1000+ | RM1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM169.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN04120HKTC
Order Code3944379RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max NPN120V
Collector Emitter Voltage Max PNP-
DC Collector Current1.5A
Power Dissipation Pd1.5W
Continuous Collector Current NPN1.5A
DC Current Gain hFE500hFE
Continuous Collector Current PNP-
Power Dissipation NPN1.5W
Power Dissipation PNP-
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
120V
DC Collector Current
1.5A
Continuous Collector Current NPN
1.5A
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
120V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
1.5W
DC Current Gain hFE
500hFE
Power Dissipation NPN
1.5W
DC Current Gain hFE Min NPN
500hFE
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001