Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS01DTP06
Order Code1297982RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
DC Collector Current3A
Continuous Collector Current NPN3A
Power Dissipation Pd1.6W
Continuous Collector Current PNP3A
DC Current Gain hFE100hFE
Power Dissipation NPN1.6W
Power Dissipation PNP1.6W
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
30V
DC Collector Current
3A
Power Dissipation Pd
1.6W
DC Current Gain hFE
100hFE
Power Dissipation PNP
1.6W
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage V(br)ceo
30V
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current NPN
3A
Continuous Collector Current PNP
3A
Power Dissipation NPN
1.6W
Transistor Case Style
SOIC
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002