Print Page
Image is for illustrative purposes only. Please refer to product description.
2,945 In Stock
Need more?
2945 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.030 |
500+ | RM0.779 |
1000+ | RM0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM103.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT3906-7-F
Order Code3944324RL
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
DC Collector Current200mA
Power Dissipation Pd225mW
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
DC Current Gain hFE30hFE
Power Dissipation NPN-
Power Dissipation PNP225mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
DC Collector Current
200mA
Continuous Collector Current NPN
-
DC Current Gain hFE
30hFE
Power Dissipation PNP
225mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Collector Emitter Voltage Max PNP
40V
Power Dissipation Pd
225mW
Continuous Collector Current PNP
200mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001