Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM0.801 |
500+ | RM0.492 |
4000+ | RM0.346 |
12000+ | RM0.340 |
32000+ | RM0.333 |
60000+ | RM0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM80.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3906DXV6T1G
Order Code2728021RL
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo-40V
DC Collector Current200mA
Collector Emitter Voltage Max PNP40V
Power Dissipation Pd357mW
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
DC Current Gain hFE30hFE
Power Dissipation NPN-
Power Dissipation PNP357mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleSOT-563
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage V(br)ceo
-40V
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current NPN
-
DC Current Gain hFE
30hFE
Power Dissipation PNP
357mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
DC Collector Current
200mA
Power Dissipation Pd
357mW
Continuous Collector Current PNP
200mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003