Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.700 |
500+ | RM1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM170.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT634QTA
Order Code3944336RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
DC Collector Current900mA
Power Dissipation Pd806mW
Continuous Collector Current NPN900mA
DC Current Gain hFE15000hFE
Continuous Collector Current PNP-
Power Dissipation NPN806mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN15000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
100V
DC Collector Current
900mA
Continuous Collector Current NPN
900mA
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
806mW
DC Current Gain hFE
15000hFE
Power Dissipation NPN
806mW
DC Current Gain hFE Min NPN
15000hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001