Need more?
| Quantity | Price |
|---|---|
| 1+ | RM96.530 |
| 10+ | RM69.130 |
| 27+ | RM61.460 |
| 108+ | RM60.610 |
| 270+ | RM59.750 |
| 513+ | RM58.890 |
Product Information
Product Overview
AD7859 is a high speed, low power, 8-channel, 12bit ADC which operate from a single 3V or 5V power supply, the AD7859 being optimized for speed. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature and have a number of power-down options for low power applications. Typical application includes battery-powered systems, (personal digital assistants, medical instruments, mobile communications), pen computers, instrumentation and control systems and high-speed modems.
- Specified for VDD of 3V to 5.5V
- 200KSPS throughput rate
- System and self-calibration
- Low power: normal operation: 15mW (VDD = 3V)
- Using automatic power-down after conversion (25µW) AD7859: 1.3mW (VDD = 3V 10KSPS)
- Flexible parallel interface: 16bit parallel/8bit parallel
- 70dB min SINAD, -78dB max THD at VIN = 10KHz Sine Wave, fSAMPLE = 200KHz
- ±1LSB linearity error, ±1LSB max INL and ±1LSB DNL max at 5V reference VDD = 5V
- 44 lead PLCC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
44Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel
3V
LCC
-40°C
Octal 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate