Need more?
Quantity | Price |
---|---|
1+ | RM34.100 |
10+ | RM32.650 |
25+ | RM31.190 |
50+ | RM29.730 |
100+ | RM28.270 |
250+ | RM26.810 |
500+ | RM25.350 |
Product Information
Product Overview
The ADC0834CCWM/NOPB is a 8-bit successive approximation Analog-to-digital Converter (ADC) with a serial I/O and configurable input multiplexers with up to 8-channel. The serial I/O is configured to comply with the TI MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or μPs. The multiplexers are software configured for single‐ended or differential inputs as well as channel assignment. The differential analog voltage input allows increasing the common‐mode rejection and offsetting the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8-bit of resolution.
- Easy interface to all microprocessors or operates stand-alone
- Operates ratiometrically or with 5VDC voltage reference
- No zero or full‐scale adjust required
- Shunt regulator allows operation with high voltage supplies
- Remote operation with serial digital data link
- TTL/MOS Input/output compatible
- Green product and no Sb/Br
Applications
Automation & Process Control, Signal Processing
Technical Specifications
8bit
Differential, Single Ended
Single
6.3V
14Pins
70°C
-
No SVHC (27-Jun-2018)
31kSPS
1 Wire, Serial
4.5V
SOIC
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate