Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
136 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM26.780 |
10+ | RM22.300 |
25+ | RM18.570 |
100+ | RM16.920 |
500+ | RM16.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM26.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YV-TR
Order Code2510526RL
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
Driver Case StyleLCC
No. of Segments7
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min4.75V
Interface Type-
Supply Voltage Max11V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Driver Type
LED Display Driver
Driver Case Style
LCC
IC Case / Package
LCC
Supply Voltage Min
4.75V
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
5
No. of Segments
7
No. of Pins
44Pins
Interface Type
-
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024