Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The MC10H116FNG is a triple Differential Amplifier designed for use in sensing differential signals over long lines and is a functional/pin-out duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.
- Voltage compensated
- 1.0ns Typical propagation delay
- 85mW Typical power dissipation
- 150mV Improved noise margin (over operating voltage and temperature range)
Applications
Clock & Timing, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Line Receiver
Supply Voltage Min
-4.94V
IC Case / Package
LCC
No. of Drivers
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Interfaces
-
Supply Voltage Max
-5.46V
No. of Pins
20Pins
Product Range
-
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002911