Need more?
Quantity | Price |
---|---|
50+ | RM4.130 |
250+ | RM3.820 |
1000+ | RM3.810 |
5000+ | RM3.660 |
Product Information
Product Overview
CBTU02043HEJ is a high-speed differential 1-to-2 switch chip optimized to interface with USB Type-C connector for mobile and PC applications. This high performance switch chip can be used for single port USB3.1, PCIe-Gen3, MIPI high-speed serial interface applications. It can also support DP1.4 or 4 single-ended DDR channels. This chip can also provide 2-to-1 MUX function by selecting 1 out of two differential ports (Port B or C) for other applications. The pinouts are optimized for USB3.1 Type-C DeMUX application and achieve very low crosstalk to meet the stringent USB Type-C crosstalk spec. The small package and pinning is ideal for smartphone USB Type-C application.
- Optimized for USB Type-C connector PCB routing for signal integrity
- Minimize crosstalk to meet stringent USB Type-C requirement
- Minimize via with friendly USB Type-C PCB layout
- VDD power supply voltage range from 1.62V to 3.63V
- 200μA (typ) for active mode low current consumption
- CMOS SEL and XSD pins
- Back current protection on all I/O pins of this switch
- All channels support rail-to-rail input voltage (up to 2.4V)
- HUQFN16 package, temperature range from -40°C to +85°C
Technical Specifications
High Speed USB Switch
1.62V
HUQFN
16Pins
1 Port
-40°C
-
MSL 1 - Unlimited
USB 3.1
3.63V
HUQFN
-
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate