Product Information
Product Overview
The HEF4067BP is a 16-channel Analogue Multiplexer or Demultiplexer with four address inputs and an active low enable input, sixteen independent inputs/outputs and a common input/output (Z). The device contains sixteen bi-directional analogue switches, each with one side connected to an independent input/output and the other side connected to the common input/output. With E low, one of the sixteen switches is selected by A0 to A3. All unselected switches are in the high-impedance OFF-state. With E high all switches are in the high-impedance OFF-state, independent of A0 to A3. The analogue inputs/outputs can swing between VDD as a positive limit and VSS as a negative limit. VDD to VSS may not exceed 15V.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Signal Processing
Technical Specifications
HEF4067
16Outputs
DIP
4.5V
HEF4000
-40°C
-
-
Demultiplexer, Multiplexer
DIP
24Pins
15.5V
4067
70°C
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate